3404.2413.22 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $3.16000
Datasheet
500 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2413.22

DigiKey Part Number
486-3404.2413.22TR-ND - Tape & Reel (TR)
486-3404.2413.22CT-ND - Cut Tape (CT)
486-3404.2413.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2413.22
Description
FUSE BRD MNT 500MA 277VAC 250VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
3404.2413.22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Part Status
Active
Melting I²t
0.54
Mounting Type
Requires Holder, Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm)
Voltage Rating - AC
277 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3404.2413.11SCHURTER Inc.0486-3698-ND$3.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.93000$2.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.42912$2,858.24