Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.6834.1111000

DigiKey Part Number
486-1452-ND
Manufacturer
Manufacturer Product Number
1241.6834.1111000
Description
SWITCH PUSHBUTTON SPST 12A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
24 VDC
Mounting Type
Panel Mount, Front
Termination Style
Quick Connect - 0.187" (4.7mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP64 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.10mm Dia
Switch Function
Off-On
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
12A (AC/DC)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$69.88000$69.88
10$60.27200$602.72
30$56.14767$1,684.43
50$54.32380$2,716.19
100$51.93870$5,193.87
Manufacturers Standard Package