Configurable Switch Body Selector Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AK1213

DigiKey Part Number
4008-ZB5AK1213-ND
Manufacturer
Manufacturer Product Number
ZB5AK1213
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB5AK1213 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB5
Panel Cutout Dimensions
22mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$19.30000$19.30
Manufacturers Standard Package