
XB4BW23G5 | |
|---|---|
DigiKey Part Number | 4008-XB4BW23G5-ND |
Manufacturer | |
Manufacturer Product Number | XB4BW23G5 |
Description | LED PNL IND GREEN SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 110V ~ 120V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB4BW23G5 Models |
Category | Ratings AC |
Manufacturer Schneider Electric | Voltage 110V ~ 120V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Green | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
Lens Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.50000 | $178.50 |


