CVF020W5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVF020W5

DigiKey Part Number
5746-CVF020W5-ND
Manufacturer
Manufacturer Product Number
CVF020W5
Description
TERM BLOCK PLUG 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sauro Electronic Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Plug
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.05-2.5mm²
Color
Green
Operating Temperature
-50°C ~ 105°C
Contact Mating Finish
Tin
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
6-7.5mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Insulation Height
0.984" (25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from SAURO
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.61900$16.19
50$1.55120$77.56
100$1.48370$148.37
250$1.41620$354.05
500$1.34880$674.40