
ZW-10-09-T-D-432-150 | |
|---|---|
DigiKey Part Number | 612-ZW-10-09-T-D-432-150-ND |
Manufacturer | |
Manufacturer Product Number | ZW-10-09-T-D-432-150 |
Description | CONN BRD STACK .100" 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-10-09-T-D-432-150 Models |
Category | Length - Overall Pin 0.730" (18.542mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.148" (3.759mm) |
Series | Length - Stack Height 0.432" (10.973mm) |
Packaging Bulk | Length - Tail 0.150" (3.810mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 20 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |

