
FW-16-05-G-D-483-142-A | |
|---|---|
DigiKey Part Number | FW-16-05-G-D-483-142-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-16-05-G-D-483-142-A |
Description | CONN HDR 32POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-16-05-G-D-483-142-A Models |
Category | Length - Overall Pin 0.625" (15.875mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.142" (3.607mm) |
Series | Length - Stack Height 0.483" (12.268mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 32 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $5.00000 | $140.00 |

