
ERM8-040-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-040-01-S-D-RA-L-TR-ND - Tape & Reel (TR) 612-ERM8-040-01-S-D-RA-L-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-01-S-D-RA-L-TR |
Description | CONN HDR 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-01-S-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.59000 | $15.59 |
| 10 | $13.24500 | $132.45 |
| 25 | $12.41520 | $310.38 |
| 50 | $11.82260 | $591.13 |
| 100 | $11.41380 | $1,141.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $9.38100 | $1,876.20 |
| 400 | $9.32500 | $3,730.00 |















