
ERM8-030-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13754TR-ND - Tape & Reel (TR) SAM13754CT-ND - Cut Tape (CT) SAM13754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-01-L-D-RA-TR |
Description | CONN HDR 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-01-L-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.41000 | $10.41 |
| 10 | $8.84700 | $88.47 |
| 25 | $8.29280 | $207.32 |
| 50 | $7.89680 | $394.84 |
| 100 | $7.51990 | $751.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.73500 | $1,347.00 |
| 600 | $5.97750 | $3,586.50 |















