
SPHWHAHDND25YZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDND25YZT3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDND25YZT3D4 |
Description | LED COB D GEN4 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 174 lm/W |
Packaging Bulk | Current - Max 920mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 2099lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDND25YZT3DB | Samsung Semiconductor, Inc. | 448 | 1510-SPHWHAHDND25YZT3DB-ND | $2.84000 | Parametric Equivalent |
| SPHWHSHDND27YZT3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHSHDND27YZT3D4-ND | $3.42000 | Parametric Equivalent |
| CMU1013-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A40G-ND | $3.06108 | Parametric Equivalent |
| CMU1013-0000-00PN0U0A40H | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A40H-ND | $3.64855 | Parametric Equivalent |
| CMU1013-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1013-0000-00PN0Z0A40H-ND | $4.39065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.22000 | $4.22 |
| 10 | $3.12000 | $31.20 |
| 100 | $2.46750 | $246.75 |

