Power Barrel Connector Jack 1.65mm ID (0.065"), 5.50mm OD (0.217") Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-090H

DigiKey Part Number
2266-PJ-090H-2223-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJ-090H
Description
PWR JACK 1.65X5.9MM VERTICAL THR
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.65mm ID (0.065"), 5.50mm OD (0.217") Through Hole
EDA/CAD Models
PJ-090H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.65mm ID (0.065"), 5.50mm OD (0.217")
Actual Diameter
0.065" (1.65mm ID), 0.232" (5.90mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.372" (9.45mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Silver, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,058
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $50.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$1.23000$246.00
600$1.19000$714.00