
CFM-8025BG-470-524-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025BG-470-524-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025BG-470-524-22 |
Description | DC AXIAL FAN, 80 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Ball 73.5 CFM (2.06m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Width | 25.40mm | |
Air Flow | 73.5 CFM (2.06m³/min) | |
Static Pressure | 0.830 in H2O (206.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Noise | 52.4dB(A) | |
Power (Watts) | 8.64 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.67000 | $25.67 |
| 10 | $20.64800 | $206.48 |
| 40 | $17.90175 | $716.07 |
| 80 | $16.64425 | $1,331.54 |
| 120 | $16.16250 | $1,939.50 |

