Copper Ports SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2866

DigiKey Part Number
3352-2866-ND
Manufacturer
Manufacturer Product Number
2866
Description
RS-422 PCB TR/REC TO MULTIMODE F
Customer Reference
Detailed Description
Copper Ports SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
S.I. Tech, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
-
Configuration
Fixed
Copper Type
-
Fiber Ports
2
Fiber Type
Multimode
SFP/XFP Ports
-
Features
-
Distance
2km
MTU
-
Voltage - Input
-
Connector Type
ST
Mounting Type
Panel Mount
Ingress Protection
-
Operating Temperature
0°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from S.I. Tech Inc
A separate $125.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Retail Package:100000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$525.00000$525.00