



SAT-2-1-BK | |
|---|---|
DigiKey Part Number | 2524-SAT-2-1-BK-ND |
Manufacturer | |
Manufacturer Product Number | SAT-2-1-BK |
Description | SWITCH JOYSTICK PADDLE HALL EFF |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Category | Output Analog (Hall Effect) |
Manufacturer Ruffy Controls Inc. | Voltage - Supply 5VDC |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Wire Leads with Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Joystick, 1 - Axis | Ingress Protection IP67 - Dust Tight, Waterproof |
Actuator Type Paddle | Mechanical Life 2,500,000 Cycles |
Switch Function 2-Way Directional | Base Product Number |
| Box: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.40000 | $126.40 |
| 10 | $88.80000 | $888.00 |
| 25 | $80.00000 | $2,000.00 |



