MFR Recommended
Similar

BD6775EFV-E2 | |
|---|---|
DigiKey Part Number | BD6775EFV-E2TR-ND - Tape & Reel (TR) BD6775EFV-E2CT-ND - Cut Tape (CT) BD6775EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6775EFV-E2 |
Description | IC MTR DRV BIPLR 4.5-6V 24HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 4.5V ~ 6V | |
Voltage - Load | 10V ~ 37V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |



