
TC2574-12.0VPA | |
|---|---|
DigiKey Part Number | 2156-TC2574-12.0VPA-ND |
Manufacturer | |
Manufacturer Product Number | TC2574-12.0VPA |
Description | IC REG BUCK 12V 500MA 8DIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DIP |
Voltage - Input (Min) 4.75V | Base Product Number |
| Bulk: | 980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | $1.61000 | $299.46 |







