
NC7SP04L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SP04L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SP04L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Bulk: | 37184 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,380 | $0.22000 | $303.60 |

