Amplifier IC 2-Channel (Stereo) Class AB 12-SIPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA4635A-E

DigiKey Part Number
2156-LA4635A-E-ND
Manufacturer
Sanyo
Manufacturer Product Number
LA4635A-E
Description
2 CHANNEL BTL AF POWER AMPLIFIER
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 12-SIPH
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo
Series
-
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
4.5mW x 2 @ 3Ohm
Voltage - Supply
12V ~ 24V
Features
-
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 75°C (TA)
Supplier Device Package
12-SIPH
Package / Case
12-SIP Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,103
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $91.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3103
All prices are in USD
Bulk
QuantityUnit PriceExt Price
203$1.47000$298.41