
XM16-185014B000000 | |
|---|---|
DigiKey Part Number | 4080-XM16-185014B000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XM16-185014B000000 |
Description | B 74/40/45 100/5A 1VA CL0.2s FS5 |
Customer Reference | |
Detailed Description | Current Sense Transformer 50/60Hz Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rishabh Instruments | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $27.80000 | $278.00 |

