
RXR40B1QA | |
|---|---|
DigiKey Part Number | 4758-RXR40B1QA-ND |
Manufacturer | |
Manufacturer Product Number | RXR40B1QA |
Description | 400A DC Contactor, 1500V, Bottom |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 1500VDC - Max |
Manufacturer Rincon Power | Features Auxiliary Contacts, Economizer, Sealed - Hermetically |
Series | Termination Style Stud, Connector |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Chassis Mount | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 30 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 10 ms |
Contact Rating (Current) 400 A | Coil Current 0.21 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.00000 | $181.00 |
| 5 | $175.00000 | $875.00 |
| 20 | $171.00000 | $3,420.00 |



