
RIS-500 | |
|---|---|
DigiKey Part Number | 4758-RIS-500-ND |
Manufacturer | |
Manufacturer Product Number | RIS-500 |
Description | CURRENT SENSOR FLUX GATE/OL 500A |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Flux Gate, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Linearity | ±0.1% | |
Accuracy | ±0.3% | |
Voltage - Supply | 8V ~ 16V | |
Response Time | 20ms | |
Current - Supply (Max) | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.00000 | $85.00 |
| 5 | $79.20000 | $396.00 |
| 20 | $72.90000 | $1,458.00 |










