
RT8202AGQW | |
|---|---|
DigiKey Part Number | 1028-1040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8202AGQW |
Description | IC REG CTRLR BUCK 16WQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.65483 | $982.25 |
| 3,000 | $0.63759 | $1,912.77 |
| 4,500 | $0.62896 | $2,830.32 |
| 7,500 | $0.61940 | $4,645.50 |
| 10,500 | $0.61380 | $6,444.90 |
| 15,000 | $0.60843 | $9,126.45 |

