Image for ZL9117MBIRZ-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL9117MBIRZ-T

DigiKey Part Number
ZL9117MBIRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL9117MBIRZ-T
Description
DC DC CONVERTER 0.6-3.6V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.6V 17A 4.5V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
17A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, OVP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module, Digital
Package / Case
21-PowerBQFN Module
Number of Outputs
1
Size / Dimension
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
21-QFN (15x15)
Voltage - Input (Max)
13.2V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types