
ISL9221IRZ-T | |
|---|---|
DigiKey Part Number | ISL9221IRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9221IRZ-T |
Description | IC BATT CHG LI-ION 1CELL 12DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-DFN (4x3) |
EDA/CAD Models | ISL9221IRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Voltage, Reverse Current | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.7V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |

