Parametric Equivalent

ISL6292-1CR5Z-T | |
|---|---|
DigiKey Part Number | ISL6292-1CR5Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6292-1CR5Z-T |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6292-1CR5Z-T Models |
Category | Battery Pack Voltage 4.1V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 6.5V |
Packaging Tape & Reel (TR) | Interface USB |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-VQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (5x5) |
Charge Current - Max 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6292-1CR5Z | Rochester Electronics, LLC | 862 | 2156-ISL6292-1CR5Z-ND | $1.86000 | Parametric Equivalent |


