Direct
Direct

97U870AKIT | |
|---|---|
DigiKey Part Number | 97U870AKIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 97U870AKIT |
Description | IC DRIVER PLL 40VFQFPN |
Customer Reference | |
Detailed Description | Driver, PLL IC 370MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 370MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Type Driver, PLL | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 40-VFQFN Exposed Pad |
Output SSTL-18 | Supplier Device Package 40-VFQFPN (6x6) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCU877RHAR | Texas Instruments | 11,465 | CDCU877RHAR-ND | $7.49000 | Direct |
| CDCU877RHAT | Texas Instruments | 156 | 296-18645-1-ND | $12.23000 | Direct |


