
RL-4400-1-4,90 | |
|---|---|
DigiKey Part Number | 5594-RL-4400-1-4,90-ND |
Manufacturer | |
Manufacturer Product Number | RL-4400-1-4,90 |
Description | CMC 4.9MH 400MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.9 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.626" L x 0.453" W (15.90mm x 11.50mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.44500 | $14.45 |
| 25 | $1.33640 | $33.41 |
| 50 | $1.26000 | $63.00 |
| 100 | $1.18790 | $118.79 |
| 250 | $1.09904 | $274.76 |
| 500 | $1.03636 | $518.18 |
| 1,000 | $0.97732 | $977.32 |
| 2,500 | $0.90452 | $2,261.30 |

