Image for WJ15EDGKNH-3.5-2*21p-14-RNA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WJ15EDGKNH-3.5-2*21p-14-RNA

DigiKey Part Number
4915-WJ15EDGKNH-3.5-2*21p-14-RNA-ND
Manufacturer
Manufacturer Product Number
WJ15EDGKNH-3.5-2*21p-14-RNA
Description
2*21 position PCB push-in spring
Customer Reference
Detailed Description
21 Position Wire to Board Terminal Block 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
21
Manufacturer
Reliance North America
Pitch
0.138" (3.50mm)
Packaging
Bulk
Current
8 A
Part Status
Active
Voltage
300 V
Number of Levels
2
Wire Gauge
16-24 AWG
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Reliance North America
A separate $6.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$16.38000$819.00
100$15.56000$1,556.00
250$14.20000$3,550.00
500$13.13000$6,565.00
1,000$12.45000$12,450.00
2,500$12.37000$30,925.00
5,000$12.01000$60,050.00