
R2340-NIST | |
|---|---|
DigiKey Part Number | 2867-R2340-NIST-ND |
Manufacturer | |
Manufacturer Product Number | R2340-NIST |
Description | THERMO HANDHELD GUN W/CERT |
Customer Reference | |
Detailed Description | Handheld, Gun -32°C ~ 1850°C Infrared Thermometer C°/F° Alarm, Auto off, Backlight, Min/Max/Dif/Ave |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -32°C ~ 1850°C | |
Display Type | - | |
Input Type | Infrared | |
Features | Alarm, Auto off, Backlight, Min/Max/Dif/Ave | |
Probe Type | - | |
Battery Cell Size | 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $769.00000 | $769.00 |

