Handheld, Gun -32°C ~ 1250°C Infrared Thermometer C°/F° Alarm, Auto off, Backlight, Min/Max/Dif/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld, Gun -32°C ~ 1250°C Infrared Thermometer C°/F° Alarm, Auto off, Backlight, Min/Max/Dif/Ave
REED Instruments Infrared Thermometers

R2330-NIST

DigiKey Part Number
2867-R2330-NIST-ND
Manufacturer
Manufacturer Product Number
R2330-NIST
Description
THERMO HANDHELD GUN IR
Customer Reference
Detailed Description
Handheld, Gun -32°C ~ 1250°C Infrared Thermometer C°/F° Alarm, Auto off, Backlight, Min/Max/Dif/Ave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
-32°C ~ 1250°C
Manufacturer
REED Instruments
Input Type
Infrared
Packaging
Retail Package
Features
Alarm, Auto off, Backlight, Min/Max/Dif/Ave
Part Status
Active
Battery Cell Size
9V
Type
Handheld, Gun
Includes
Battery, Calibration Certificate, Case
Temperature Display
C°/F°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
MARKETPLACE PRODUCT
Will ship in approximately 3 days from REED Instruments
A separate $130.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$459.00000$459.00