


FS-200-NIST | |
|---|---|
DigiKey Part Number | 2867-FS-200-NIST-ND |
Manufacturer | |
Manufacturer Product Number | FS-200-NIST |
Description | THERMO HANDHELD GUN FOOD IR |
Customer Reference | |
Detailed Description | Handheld, Gun -20°C ~ 200°C Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Category | Temperature Range -20°C ~ 200°C |
Manufacturer REED Instruments | Display Type LCD |
Packaging Retail Package | Input Type Infrared |
Part Status Active | Features Alarm, Auto Off, Backlight, Hold |
Type Handheld, Gun | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery, Calibration Certificate, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.00000 | $289.00 |

