
LTC100 | |
|---|---|
DigiKey Part Number | 4938-LTC100-ND |
Manufacturer | |
Manufacturer Product Number | LTC100 |
Description | CONTROL TEMP ANLG OUT 5-30V CHAS |
Customer Reference | |
Detailed Description | Temperature Controller (Thermistor, NTC) 5 ~ 30VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RedWave Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Thermistor, NTC) | |
Input Range | 10µA, 100µA, 200µA, 1mA Activation Current | |
Output Type | Analog | |
Control Method | Proportional (PI) | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 5 ~ 30VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.429 lb (195.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $511.00000 | $511.00 |

