
COM1305-24.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-COM1305-24.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM1305-24.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM1305-24.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM1305-24.000-EXT-T-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-2333-240-BN-TR | ECS Inc. | 6,729 | XC1953CT-ND | $1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.70100 | $7.01 |
| 25 | $0.66280 | $16.57 |
| 50 | $0.63540 | $31.77 |
| 100 | $0.60910 | $60.91 |
| 250 | $0.57600 | $144.00 |
| 500 | $0.55218 | $276.09 |
| 1,000 | $0.52933 | $529.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47603 | $1,428.09 |
| 6,000 | $0.45636 | $2,738.16 |
| 9,000 | $0.44524 | $4,007.16 |
| 15,000 | $0.43163 | $6,474.45 |
| 21,000 | $0.42290 | $8,880.90 |

