Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC20ESATEA-8GB-STD

DigiKey Part Number
2958-SC20ESATEA-8GB-STD-ND
Manufacturer
Manufacturer Product Number
SC20ESATEA-8GB-STD
Description
RF TXRX MOD BT CELL NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SC20ESATEA-8GB-STD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Protocol
Modulation
-
Frequency
800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, PCM, PWM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.5V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$140.29000$140.29
Manufacturers Standard Package