- RF Receiver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRG0530B01-ICKD-R

DigiKey Part Number
CSRG0530B01-ICKD-RTR-ND - Tape & Reel (TR)
CSRG0530B01-ICKD-RCT-ND - Cut Tape (CT)
CSRG0530B01-ICKD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRG0530B01-ICKD-R
Description
IC GPS/GNSS SIRFSTAR 54WLCSP
Customer Reference
Detailed Description
- RF Receiver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,985
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$6.22300$62.23
25$5.85360$146.34
100$5.35320$535.32
250$5.05732$1,264.33
500$4.85018$2,425.09
1,000$4.65633$4,656.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.43750$6,875.00
Manufacturers Standard Package