
BC57E687C-GITB-E4 | |
|---|---|
DigiKey Part Number | BC57E687C-GITB-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC57E687C-GITB-E4 |
Description | IC RF TXRX+MCU BLE 169TFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 169-TFBGA |
Datasheet | Datasheet |
Category | Power - Output 8dBm |
Mfr | Sensitivity -90dBm |
Series | Memory Size 48kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, I2S, UART, USB |
Part Status Obsolete | GPIO 16 |
DigiKey Programmable Not Verified | Voltage - Supply 1.5V |
Type TxRx + MCU | Mounting Type Surface Mount |
RF Family/Standard Bluetooth | Package / Case 169-TFBGA |
Protocol | Supplier Device Package 169-TFBGA (8x8) |
Frequency | Base Product Number |
Data Rate (Max) 3Mbps |

