
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 940nm | |
Voltage - Input | 2V ~ 2.4V | |
Current Rating (Amps) | 400mA | |
Power (Watts) | 300mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $44.40000 | $222.00 |
| 10 | $34.63200 | $346.32 |
| 50 | $31.52400 | $1,576.20 |
| 100 | $28.86000 | $2,886.00 |
| 500 | $26.64000 | $13,320.00 |
| 1,000 | $23.08800 | $23,088.00 |





