
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 2.1V | |
Current Rating (Amps) | 200mA | |
Power (Watts) | 200mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $39.00000 | $195.00 |
| 10 | $31.98000 | $319.80 |
| 50 | $30.03000 | $1,501.50 |
| 100 | $28.08000 | $2,808.00 |
| 500 | $23.40000 | $11,700.00 |
| 1,000 | $20.28000 | $20,280.00 |


