
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 808nm | |
Voltage - Input | 1.9V ~ 2.5V | |
Current Rating (Amps) | 325mA | |
Power (Watts) | 300mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $15.00000 | $75.00 |
| 10 | $11.85000 | $118.50 |
| 50 | $10.80000 | $540.00 |
| 100 | $9.30000 | $930.00 |
| 500 | $7.80000 | $3,900.00 |


