
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 780nm | |
Voltage - Input | 2V ~ 2.7V | |
Current Rating (Amps) | 75mA | |
Power (Watts) | 50mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $18.80000 | $94.00 |
| 10 | $14.66400 | $146.64 |
| 50 | $13.34800 | $667.40 |
| 100 | $12.22000 | $1,222.00 |
| 500 | $11.28000 | $5,640.00 |
| 1,000 | $9.77600 | $9,776.00 |


