New at DigiKey
QL78F6SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL67F7SA

DigiKey Part Number
6129-QL67F7SA-ND
Manufacturer
Manufacturer Product Number
QL67F7SA
Description
670 10mW TO-56 Single mode TE
Customer Reference
Detailed Description
Laser Diode 670nm 10mW 2.3V 40mA TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QSI Laser
Series
*
Packaging
Tray
Part Status
Active
Wavelength
670nm
Voltage - Input
2.3V
Current Rating (Amps)
40mA
Power (Watts)
10mW
Package / Case
TO-56-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 12 days from QSI Laser
FREE SHIPPING on orders of $500.00 or more for products shipped by QSI Laser
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$7.80000$39.00
10$6.16200$61.62
50$5.61600$280.80
100$5.22600$522.60
500$4.68000$2,340.00
1,000$4.29000$4,290.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.