New at DigiKey
Laser Diode 660nm 120mW 2.5V 140mA TO-56-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL66O7SA-S

DigiKey Part Number
6129-QL66O7SA-S-ND
Manufacturer
Manufacturer Product Number
QL66O7SA-S
Description
660 120mW TO-56 Single mode TE
Customer Reference
Detailed Description
Laser Diode 660nm 120mW 2.5V 140mA TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QSI Laser
Series
*
Packaging
Tray
Part Status
Active
Wavelength
660nm
Voltage - Input
2.5V
Current Rating (Amps)
140mA
Power (Watts)
120mW
Package / Case
TO-56-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
MARKETPLACE PRODUCT
Will ship in approximately 12 days from QSI Laser
FREE SHIPPING on orders of $500.00 or more for products shipped by QSI Laser
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$23.00000$115.00
10$18.17000$181.70
50$16.56000$828.00
100$15.41000$1,541.00
500$13.80000$6,900.00
1,000$12.65000$12,650.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.