New at DigiKey
QL63D43A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL63D43A

DigiKey Part Number
6129-QL63D43A-ND
Manufacturer
Manufacturer Product Number
QL63D43A
Description
635 5mW TO-33 Single mode TM
Customer Reference
Detailed Description
Laser Diode 635nm 5mW 2.3V 30mA TO-33-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QSI Laser
Series
*
Packaging
Tray
Part Status
Active
Wavelength
635nm
Voltage - Input
2.3V
Current Rating (Amps)
30mA
Power (Watts)
5mW
Package / Case
TO-33-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
MARKETPLACE PRODUCT
Will ship in approximately 12 days from QSI Laser
FREE SHIPPING on orders of $500.00 or more for products shipped by QSI Laser
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$17.00000$85.00
10$13.43000$134.30
50$12.24000$612.00
100$11.39000$1,139.00
500$10.20000$5,100.00
1,000$9.35000$9,350.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.