
AT-3045-TF-LW110-2-R | |
|---|---|
DigiKey Part Number | 668-AT-3045-TF-LW110-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-3045-TF-LW110-2-R |
Description | BUZZER PIEZO 10V 30MM FLANGE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 10mA 4kHz 90dB @ 10V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AT-3045-TF-LW110-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Sound Pressure Level (SPL) | 90dB @ 10V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.21900 | $12.19 |
| 25 | $1.09680 | $27.42 |
| 50 | $1.01420 | $50.71 |
| 100 | $0.93920 | $93.92 |
| 300 | $0.83377 | $250.13 |
| 600 | $0.77473 | $464.84 |
| 1,200 | $0.72082 | $864.98 |
| 5,100 | $0.62500 | $3,187.50 |

