
HTPC1705-BRO | |
|---|---|
DigiKey Part Number | 4007-HTPC1705-BRO-ND |
Manufacturer | |
Manufacturer Product Number | HTPC1705-BRO |
Description | Bronze Composite HTPLA 1.75mm 50 |
Customer Reference | |
Detailed Description | 3D Printing Filament Bronze PLA (Polylactide) 0.070" (1.75mm) |
Category | Color Bronze |
Manufacturer Protoplant, makers of Protopasta | Filament Diameter 0.070" (1.75mm) |
Packaging Spool | Density 2.5g/cm³ |
Part Status Active | Operating Temperature 185°C ~ 215°C |
Filament Material PLA (Polylactide) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.99000 | $49.99 |

