
PGC-017 | |
|---|---|
DigiKey Part Number | 2505-PGC-017-ND |
Manufacturer | |
Manufacturer Product Number | PGC-017 |
Description | Triple Common Point Ground Cord |
Customer Reference | |
Detailed Description | Cord (For Mats, Wrist Straps) 15' (4.57m) One Size 1 MOhms Green |
Category | Cord Length 15' (4.57m) |
Manufacturer Prostat | Number of Conductors 1 |
Packaging Bulk | Strap Closure Adhesive |
Part Status Active | Resistance 1 MOhms |
Type Cord (For Mats, Wrist Straps) | Size One Size |
Cord Type Straight | Color Green |
Cord Termination 10mm Snap Socket, Banana Jack (3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.00000 | $19.00 |
| 25 | $18.05000 | $451.25 |
| 50 | $17.15000 | $857.50 |
| 100 | $16.29000 | $1,629.00 |








