
1PK-9402 | |
|---|---|
DigiKey Part Number | 3235-1PK-9402-ND |
Manufacturer | Pro'sKit |
Manufacturer Product Number | 1PK-9402 |
Description | 7 pcs Hex Nut Driver Set |
Customer Reference | |
Detailed Description | Hex Nut Driver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pro'sKit | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.36000 | $23.36 |




