350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-9210

DigiKey Part Number
2884-PM-9210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM-9210
Description
XFMR,ISO WITH FILTR,1000 BASE T
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
Premier Magnetics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.594" L x 0.280" W (15.10mm x 7.10mm)
Part Status
Active
Height - Seated (Max)
0.148" (3.75mm)
Transformer Type
LAN 1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Premier Magnetics
A separate $100.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):1000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$8.13000$8.13
25$6.50000$162.50
50$5.85000$292.50
100$4.87000$487.00
250$3.98000$995.00
500$3.23000$1,615.00
1,000$2.76000$2,760.00