Enclosed DC DC Converter 1 Output 24V 12.5A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLD320-WDDA

DigiKey Part Number
4953-PLD320-WDDA-ND
Manufacturer
Green Watt Power
Manufacturer Product Number
PLD320-WDDA
Description
DC/DC CONVERTER 24V 320W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 12.5A 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Green Watt Power
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
28V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
300W
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
3.94" L x 3.54" W x 1.06" H (100.0mm x 90.0mm x 27.0mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Powerland
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.