
PLD3000-EVDYL02(A)-27 | |
|---|---|
DigiKey Part Number | 4953-PLD3000-EVDYL02(A)-27-ND |
Manufacturer | Powerland Technology, Inc. |
Manufacturer Product Number | PLD3000-EVDYL02(A)-27 |
Description | DC/DC CONVERTER 27.5V 3000W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 27.5V 110A 880V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 27.5V |
Manufacturer Powerland Technology, Inc. | Current - Output (Max) 110A |
Series | Power (Watts) 3.025kW |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 95% |
Type Enclosed | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Min) 280V | Mounting Type Chassis Mount |
Voltage - Input (Max) 880V | Size / Dimension 10.18" L x 6.47" W x 2.15" H (258.5mm x 164.3mm x 54.5mm) |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,053.60000 | $1,053.60 |
| 10 | $965.80000 | $9,658.00 |
| 50 | $878.00000 | $43,900.00 |


